TE Connectivity Econoseal III 070 Series Male Crimp Terminal
- N° de stock RS:
- 164-0016
- Référence fabricant:
- 345807-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 164-0016
- Référence fabricant:
- 345807-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
- Pays d'origine :
- GB
TE Connectivity Econoseal III 070 Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Liens connexes
- TE Connectivity Econoseal III 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Econoseal III 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity, Econoseal J 070 Mk II Male Crimp
- TE Connectivity, Econoseal III 070 Automotive Connector Grey Cable Crimp Termination
- TE Connectivity, Econoseal III 070 Automotive Connector Grey Cable Crimp Termination 348461-1
- TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal 16 AWG Max
- TE Connectivity, Econoseal III 070 Automotive Connector Female Black Cable 18 Way Crimp Termination