Molex Micro-Fit 3.0 Series Female Crimp Terminal, 30AWG Min, 18AWG Max

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
151-2665
Référence fabricant:
430300038
Fabricant:
Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

Micro-Fit 3.0

Maximum Wire Size mm²

0.75mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+260°C

Pays d'origine :
DE

Molex Female Crimp Terminal, 30 to 18AWG - Micro-Fit 3.0 Series - 430300038


Use this crimp terminal from Molex to create an electrical circuit on a printed circuit board (PCB). Its phosphor bronze contacts transfer power reliably and have low thermal conductivity, which helps to keep the connector running cool and stops electrical circuits from overheating. This metal also resists fatigue and wear for extended service life. The tin plating on its mating terminals makes them corrosion-resistant, so it's compatible with humid working environments. This versatile connector is suitable to use in board-to-board, board-to-wire and wire-to-board configurations.

• High maximum current per contact of 8.5A for improved versatility

• Compatible with various wire sizes ranging from 30 to 18 AWG (American Wire Gauge)

• Easy to attach to an electrical wire using a crimping tool

• Wide operating temperature range of -40°C to +260°C for safe use in extreme environments

Applications


• Routers and switches

• Printers and scanners

• Vending machines

What's the advantage of using crimp terminals?


A crimp creates a mechanically sound connection point for a wire. It resists corrosion, gases and liquids and doesn't need any heat to achieve a durable join.

Where are crimp terminal connections used?


Crimp connectors are widely found in electronic equipment, telecommunications systems and domestic appliances.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.