Molex 35748 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- N° de stock RS:
- 684-392
- Référence fabricant:
- 39-00-0376
- Fabricant:
- Molex
Sous-total (1 bobine de 12000 unités)*
3 335,41 €
(TVA exclue)
4 035,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 3 335,41 € | 0,278 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 684-392
- Référence fabricant:
- 39-00-0376
- Fabricant:
- Molex
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
| Marque | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Power Connector | |
| Series | 35748 | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, IEC-62474, REACH, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Power Connector | ||
Series 35748 | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, IEC-62474, REACH, RoHS | ||
- Pays d'origine :
- CN
The Molex KK 254 Crimp Terminal designed for reliable electrical connections in various signal applications. This high-quality terminal effectively accommodates wire sizes from 22 to 28 AWG, featuring a durable construction of brass with a gold-plated finish that ensures optimal conductivity and longevity. The active status of this product within the 2759 series signifies its importance in contemporary electronic assemblies, promoting efficient performance within a compact design. With its carefully crafted mating and termination specifications, the KK 254 Crimp Terminal delivers exceptional performance for crimping or compression needs while adhering to stringent compliance for environmental standards.
Female gender design provides versatile connectivity
Constructed from robust brass for enhanced durability
Gold plating on mating and termination surfaces ensures superior conductivity
Supports lead free solder processes, aligning with modern manufacturing standards
Designed to mate with specific KK and receptacle housings for comprehensive usage
Includes multiple tooling options for efficient extraction and insertion, enhancing usability
Liens connexes
- Molex 35748 Series Female Crimp Terminal 18 AWG Max
- Molex 35748 Series Female Crimp Terminal 14 AWG Max
- Molex 35748 Series Female Crimp Terminal 20 AWG Max
- Molex 35748 Series Female Crimp Terminal 26 AWG Max
- Molex 35748 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max