Phoenix Contact CC1 5-TS-2 50M AU Series Male Crimp Contact, 14 AWG Min Crimp, 14 AWG Max
- N° de stock RS:
- 638-240
- Référence fabricant:
- 1029388
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 100 unités)*
211,31 €
(TVA exclue)
255,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 29 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 211,31 € | 2,113 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 638-240
- Référence fabricant:
- 1029388
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | CC1 5-TS-2 50M AU | |
| Contact Plating | Nickel Gold Alloy | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.6mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series CC1 5-TS-2 50M AU | ||
Contact Plating Nickel Gold Alloy | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 20.6mm | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- Pays d'origine :
- DE
The Phoenix Contact Crimp Contact is engineered for precision and reliability in electrical connections. This component features a robust contact diameter of 1.5 mm, ensuring a secure fit for your wiring needs. Crafted from high quality CuZn material and finished with a Ni/Au surface, it offers excellent conductivity while preventing corrosion. The crimp connection method promotes easy installation while maintaining integrity in demanding environments. With a connection cross section accommodating 2.5 mm² for flexible conductors, this product is ideal for a broad range of applications across various industries.
Designed for simple crimp connections facilitating quick and secure installations
Capable of handling varied conductor cross sections which ensuring versatility in applications
Offers a wide operating temperature range for adaptability in challenging environments
Supports over 100 insertion/withdrawal cycles for long term reliability
Liens connexes
- Phoenix Contact CC1 Series Male Crimp Terminal 14 AWG Max
- Phoenix Contact CC1 Series Female Crimp Terminal 14 AWG Max
- Phoenix Contact 00F AU CC1 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact 6-TS-0 CC0 Series Male Crimp Contact 26 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact Male Crimp Contact 14 AWG Max