TE Connectivity Commercial MATE-N-LOK Series Female Crimp Contact, 14 AWG Min Crimp, 10 AWG Max
- N° de stock RS:
- 510-151
- Numéro d'article Distrelec:
- 304-52-943
- Référence fabricant:
- 350390-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 510-151
- Numéro d'article Distrelec:
- 304-52-943
- Référence fabricant:
- 350390-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Current | 17A | |
| Series | Commercial MATE-N-LOK | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL 94V-2, UL | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Current 17A | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL 94V-2, UL | ||
- Pays d'origine :
- CN
The TE Connectivity Socket Contact is an essential component designed for powering applications, featuring reliable locking lances for secure connections. Crafted from high-quality brass with a durable tin (Sn) plating, it accommodates a wide range of wire sizes and withstands operating voltages up to 250 VAC. This product not only ensures excellent electrical performance but is also engineered to provide lasting integrity in various conditions, including extreme temperatures ranging from -55 to 105 °C. The crimp termination method offers straightforward installation, making it suitable for both professionals and DIY enthusiasts. Being a part of the Commercial MATE-N-LOK series, it exemplifies reliability and versatility, making it an ideal choice for various connectors, contacts, and housing requirements.
Durable brass construction ensures longevity and reliability
Locking lance contact retention mechanism enhances connection stability
Designed to accommodate diverse wire sizes for versatile application
Excellent performance across a wide temperature range
Easy crimp termination for quick installation
Meets strict industry standards for safety and compliance
Supports significant current ratings for robust electrical connections
Low halogen content reflects commitment to environmentally friendly materials
Liens connexes
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
