TE Connectivity 3420 Series Female Crimp Contact, 24 AWG Min, 20 AWG Max
- N° de stock RS:
- 481-758
- Numéro d'article Distrelec:
- 304-59-675
- Référence fabricant:
- 342018-2
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 10000 unités)*
1 367,69 €
(TVA exclue)
1 654,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 367,69 € | 0,137 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-758
- Numéro d'article Distrelec:
- 304-59-675
- Référence fabricant:
- 342018-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wire & Cable | |
| Series | 3420 | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wire & Cable | ||
Series 3420 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- Pays d'origine :
- US
The TE Connectivity Ring tongue strip is expertly designed for use with conductors ranging from 24 to 20 AWG, ensuring reliable electrical connections and enhancing overall performance. This innovative component provides superior electrical conductivity, making it ideal for various applications in automotive and industrial environments. With low halogen content and compliance with multiple environmental directives, it not only meets stringent regulatory standards but also offers an eco-friendly choice. The product features a straightforward installation process, allowing for efficient assembly in production lines. Backed by TE Connectivitys commitment to quality, this component ensures optimal durability and reliability for all your connectivity needs.
Designed for 24-20 AWG conductors to guarantee compatibility
Environmentally compliant with EU RoHS and ELV directives
Low halogen content contributes to reduced environmental impact
Streamlined installation process saves time during assembly
Proven reliability in high-performance electrical applications
Supports various industry requirements, enhancing versatility
Liens connexes
- TE Connectivity 66565 Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Contact 20 AWG Max
- TE Connectivity 025 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 607 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 3000 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 20 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- TE Connectivity FASTON .110 Series Female Crimp Contact 20 AWG Max
