TE Connectivity 250 FASTON Series Female Crimp Contact, 22 AWG Min, 18 AWG Max
- N° de stock RS:
- 468-738
- Numéro d'article Distrelec:
- 304-63-108
- Référence fabricant:
- 170096-2
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 5000 unités)*
1 367,70 €
(TVA exclue)
1 654,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 367,70 € | 0,274 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-738
- Numéro d'article Distrelec:
- 304-63-108
- Référence fabricant:
- 170096-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Stranded Wire | |
| Series | 250 FASTON | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU RoHS Directive 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Stranded Wire | ||
Series 250 FASTON | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU RoHS Directive 2011/65/EU | ||
- Pays d'origine :
- CN
The TE Connectivity connector embodies reliability and efficiency, designed to ensure seamless connections in demanding environments. With its robust construction, the component is engineered to perform optimally within the specified ranges, making it an essential choice for applications involving 22-18 AWG wire sizes. The meticulous design highlights its compliance with various international standards, emphasising safety and quality assurance for users. Ideal for projects requiring dependable electrical interfaces, this connector facilitates easy installation and delivers long-term performance. The focus on low halogen content further enhances its appeal, appealing to environmentally-conscious customers. Whether in industrial setups or consumer electronics, this connector stands as a testament to advanced engineering and meticulous craftsmanship, ensuring every connection is secure and resilient.
Offers excellent compatibility with a range of application requirements
Designed for quick and straightforward installation, enhancing user experience
Constructed from materials ensuring low halogen content for ecological safety
Meets stringent compliance standards, delivering peace of mind to users
Suitable for a variety of connections, making it versatile across different projects
Liens connexes
- TE Connectivity FASTON .250 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Female Crimp Contact 18 AWG Max
- TE Connectivity FASTON 205 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Crimp Contact 14 AWG Max
- TE Connectivity FASTON .250 Series Female Crimp Contact 12 AWG Max
- TE Connectivity FASTON .187 Series Female Crimp Contact 14 AWG Max
- TE Connectivity FASTON .250 Series Male Crimp Contact 12 AWG Max
