TE Connectivity 28228 Series Crimp Contact Tab
- N° de stock RS:
- 467-105
- Numéro d'article Distrelec:
- 304-61-374
- Référence fabricant:
- 282289-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 4300 unités)*
1 146,02 €
(TVA exclue)
1 386,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 146,02 € | 0,267 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-105
- Numéro d'article Distrelec:
- 304-61-374
- Référence fabricant:
- 282289-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | Econoseal Receptacles and Tabs | |
| Series | 28228 | |
| Termination Type | Tab | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With Econoseal Receptacles and Tabs | ||
Series 28228 | ||
Termination Type Tab | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- Pays d'origine :
- DE
The TE Connectivity Crimp Contact is meticulously engineered to facilitate secure and reliable electrical connections in demanding environments. Designed for use with Econoseal receptacles, it offers the perfect balance of durability and ease of use. With its low halogen content and compliance with EU directives, this connector is tailored for modern applications that prioritise sustainability without compromising performance. The unique design allows for seamless integration into existing systems, ensuring that functionality and efficiency go hand in hand. Experience the peace of mind that comes with using a product crafted with precision and backed by rigorous compliance standards.
Optimised for secure connections in various applications
Designed for compatibility with a range of Econoseal connectors
Low halogen composition making it a more environmentally friendly option
Meets rigorous EU RoHS and ELV Directives for high compliance standards
Solder process capability enhances reliability in electrical connections
Supports diverse operational requirements across different sectors
Liens connexes
- TE Connectivity, TIMER Male Tab Contact Crimp
- TE Connectivity, MQS Male Tab Contact Crimp
- TE Connectivity Crimp Extraction Tool Tab Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Tab Contact Contact size 1.5 mm
- TE Connectivity, 1488208-1 Male Tab Crimp
- TE Connectivity, NG1 Male Tab Crimp
- TE Connectivity, MIC Male Tab Crimp
- TE Connectivity, TH Male Tab Crimp
