Molex 220719 Series Male Crimp Terminal Crimp, 4 AWG Max
- N° de stock RS:
- 309-200
- Référence fabricant:
- 2207191002
- Fabricant:
- Molex
Offre groupée disponible
Sous-total (1 unité)*
4,44 €
(TVA exclue)
5,37 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 9 | 4,44 € |
| 10 + | 4,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 309-200
- Référence fabricant:
- 2207191002
- Fabricant:
- Molex
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
| Marque | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Hyperqube Plug Housing | |
| Series | 220719 | |
| Maximum Wire Size AWG | 4AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Hyperqube Plug Housing | ||
Series 220719 | ||
Maximum Wire Size AWG 4AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
The Molex HyperQube 6.00mm Copper Alloy Male Crimp Contact is designed for 4 AWG wiring, providing a strong and reliable electrical connection. Crafted from high quality copper alloy, it ensures optimal conductivity and a secure crimped fit. Packaged in a bag for convenient storage and handling, this crimp contact is ideal for applications that require durable and efficient connections with precise crimping for 4 AWG cables.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Liens connexes
- Molex 220719 Series Male Crimp Terminal Crimp, 2 AWG Max
- Molex 220719 Series Male Crimp Terminal Crimp, 6 AWG Max
- Molex MX150 Series Male Crimp Terminal Crimp, 22 AWG Max
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
- Molex 213028 Series Male Crimp Terminal 24.26 AWG Max
- Molex 502381 Series Male Crimp Terminal 28 AWG Max
- Molex 151087 Series Male Crimp Terminal 30 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max