HARTING D-Sub Series Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- N° de stock RS:
- 162-430
- Référence fabricant:
- 09670005676
- Fabricant:
- HARTING
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 162-430
- Référence fabricant:
- 09670005676
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Crimp | |
| Series | D-Sub | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Crimp | ||
Series D-Sub | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CH
The HARTING Crimp contact having Copper alloy contact material. It is female gender contact.
RoHS compliant with exemption
ELV status is compliant with exemption
Liens connexes
- HARTING D-Sub Series Male Crimp Contact 22 AWG Max
- HARTING D-Sub Series Female Crimp Contact 22 AWG Max
- HARTING size 22/26 AWG Female Crimp D-Sub Connector Contact, Gold Plated Crimp 22 AWG
- HARTING Han D Series Male Crimp Contact 22 AWG Max
- HARTING HARTING T1 Industrial Series Male Crimp Contact 26 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- HARTING Harspeed Series Male Crimp Terminal 23 AWG Max