Ruland, 41.3 mm OD, 16mm Bore, 53 mm Length Finished with No Keyway Bore Coupler
- N° de stock RS:
- 701-9146
- Référence fabricant:
- MJC41-16-A
- Fabricant:
- Ruland
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
33,32 €
(TVA exclue)
40,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 34 unité(s) expédiée(s) à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 33,32 € |
| 5 - 9 | 31,98 € |
| 10 + | 31,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 701-9146
- Référence fabricant:
- MJC41-16-A
- Fabricant:
- Ruland
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
| Marque | Ruland | |
| Size | MJC41 | |
| Bore Diameter | 16mm | |
| Product Type | Coupler | |
| Outside Diameter | 41.3mm | |
| Length | 53mm | |
| Maximum Speed | 8000rpm | |
| Material | Aluminium | |
| Series | MJC | |
| Standards/Approvals | DIN 91 1.9, RoHS, REACH | |
| Bore Type | Finished with No Keyway | |
| Sélectionner tout | ||
|---|---|---|
Marque Ruland | ||
Size MJC41 | ||
Bore Diameter 16mm | ||
Product Type Coupler | ||
Outside Diameter 41.3mm | ||
Length 53mm | ||
Maximum Speed 8000rpm | ||
Material Aluminium | ||
Series MJC | ||
Standards/Approvals DIN 91 1.9, RoHS, REACH | ||
Bore Type Finished with No Keyway | ||
- Pays d'origine :
- US

Clamp Style
Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.
Jaw Couplings
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.
Low to medium torsional rigidity and strength
An electrically isolating coupling solution
A balanced design suited to high bearing loads and moderate inertia
Accommodates slight angular, axial and parallel misalignments
One complete coupling comprises two aluminium hubs and a spider (order separately)
Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity
Snap fit spider ensures zero backlash and high torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
2 hubs required per coupling assembly
Note
Coupling shown for illustration purposes only. Two hubs required per coupling assembly. A complete coupling assembly comprises two hubs plus an appropriate torque disc; note that these parts must all be ordered separately
Liens connexes
- Ruland 20mm Bore, 53 mm Length Finished with No Keyway Bore Coupler
- Ruland 10mm Bore, 53 mm Length Finished with No Keyway Bore Coupler
- Ruland 14mm Bore, 53 mm Length Finished with No Keyway Bore Coupler
- Ruland 12mm Bore, 53 mm Length Finished with No Keyway Bore Coupler
- Ruland 10mm Bore Finished with No Keyway Bore, 18 mm Length Coupler
- Ruland 12mm Bore Finished with No Keyway Bore, 18 mm Length Coupler
- Ruland 16mm Bore Finished with No Keyway Bore, 20.8 mm Length Coupler
- Ruland 16mm Bore Finished with No Keyway Bore, 28.7 mm Length Coupler