Huco, 12.7 mm OD, 3mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- N° de stock RS:
- 692-8030
- Référence fabricant:
- 450H13.14
- Fabricant:
- Huco
Sous-total (1 sachet de 4 unités)*
41,98 €
(TVA exclue)
50,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 50 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 41,98 € | 10,495 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 692-8030
- Référence fabricant:
- 450H13.14
- Fabricant:
- Huco
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
| Marque | Huco | |
| Bore Diameter | 3mm | |
| Product Type | Coupler | |
| Outside Diameter | 12.7mm | |
| Hub Length | 13mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 50μm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Bore Type | Finished with Keyway | |
| Sélectionner tout | ||
|---|---|---|
Marque Huco | ||
Bore Diameter 3mm | ||
Product Type Coupler | ||
Outside Diameter 12.7mm | ||
Hub Length 13mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Style Set Screw | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 50μm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Bore Type Finished with Keyway | ||
- Pays d'origine :
- GB
Oldham Style Couplings - Set Screw Style
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Liens connexes
- Huco 4mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 5mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 6mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 6mm Bore Finished with No Keyway Bore, 13 mm Length Coupler
- Huco 6.35mm Bore Finished with No Keyway Bore, 13 mm Length Coupler
- Huco 5mm Bore Finished with No Keyway Bore, 13 mm Length Coupler
- Ruland 3mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler