PAL TH64 Counter, Timer, 5 Digit Analogue 220V
- N° de stock RS:
- 287-2535
- Numéro d'article Distrelec:
- 137-54-602
- Référence fabricant:
- TH648CEJ
- Fabricant:
- PAL
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 287-2535
- Numéro d'article Distrelec:
- 137-54-602
- Référence fabricant:
- TH648CEJ
- Fabricant:
- PAL
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
| Marque | PAL | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Counter, Timer | |
| Connection Type | Flat Terminal | |
| Reset Method | Button | |
| Number of Digits | 5 | |
| Maximum Supply Voltage | 220V | |
| Backlighting | No | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL, CE | |
| Depth | 66mm | |
| Series | TH64 | |
| Sélectionner tout | ||
|---|---|---|
Marque PAL | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Counter, Timer | ||
Connection Type Flat Terminal | ||
Reset Method Button | ||
Number of Digits 5 | ||
Maximum Supply Voltage 220V | ||
Backlighting No | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL, CE | ||
Depth 66mm | ||
Series TH64 | ||
- Pays d'origine :
- JP
The hour meter is a compact and efficient solution for monitoring time intervals in various applications. With a wide-ranging measurement display and easy installation, this hour meter is designed to save panel space while providing accurate measurement. The high-performance sync motor ensures reliable operation, while the CE marking indicates compliance with EMC directives and low-voltage directives.
Wide-ranging measurement display from 0.1 to 99999.9 hours
Easy to install with flat terminals for wiring
High-performance sync motor with 50/60 Hz selector for accurate measurement
Rotary indicator for quick monitoring
CE marking for compliance with EMC and low-voltage directives
Liens connexes
- Muller BW 40 Counter Timer Counter Analogue 230V
- Kubler HC 77 Timer Counter, 7 Digit Analogue 264V ac
- Panasonic TH63 Hour Meter 6 Digit Analogue 220V ac
- Kubler BVa 15.21 Counter 5 Digit Analogue 230V ac
- Kubler BVa 15.21 Counter 5 Digit Analogue, 25 Hz 24V
- Kubler SHC 77 Timer Counter, 8 Digit Digital 30V dc
- Trumeter 4916 Counter 6 Digit Analogue 24V dc
- Trumeter 4916 Counter 6 Digit Analogue 120V ac