Curtis Hour Meter, 6 Digit LCD, 100 → 230 V ac, 48 → 150 V dc
- N° de stock RS:
- 185-6012
- Référence fabricant:
- 700RR002N-48150D100230A
- Fabricant:
- Curtis
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 185-6012
- Référence fabricant:
- 700RR002N-48150D100230A
- Fabricant:
- Curtis
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
| Marque | Curtis | |
| Supply Voltage | 100 → 230 V ac, 48 → 150 V dc | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Input Type | Voltage | |
| Connection Type | Tab | |
| Reset Method | Electrical | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 5 mm | |
| Backlighting | Yes | |
| Display Range | 0 → 99999.9 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Measurement Range | 0 → 99999.9 | |
| Sélectionner tout | ||
|---|---|---|
Marque Curtis | ||
Supply Voltage 100 → 230 V ac, 48 → 150 V dc | ||
Display Type LCD | ||
Function Hour Meter | ||
Input Type Voltage | ||
Connection Type Tab | ||
Reset Method Electrical | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 5 mm | ||
Backlighting Yes | ||
Display Range 0 → 99999.9 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Measurement Range 0 → 99999.9 | ||
- Pays d'origine :
- GB
Curtis Hour Counter
The Curtis hour counter has a 6-digit, 5mm LCD display, solid-state panel-mount with tab connection. It has a supply voltage rating ranges between 48VDC and 150VDC or 100VAC and 230VAC.
Features and Benefits
2-wire connection
Resettable
Case style is R shaped
Electrical reset method
Measurement ranges between 0 and 99999.9
Operation temperature ranges between : -40°C and 85°C
Resettable
Case style is R shaped
Electrical reset method
Measurement ranges between 0 and 99999.9
Operation temperature ranges between : -40°C and 85°C
Applications
Automobile industry
Marine application
Marine application
Certifications
IP65 rated
IP50 rated
CE certified
IP50 rated
CE certified
Liens connexes
- Curtis 700 Hour Meter, 6 Digit LCD 230V ac
- Curtis Hour Meter 100 → 230 V ac, 48 → 150 V dc
- Curtis 700 Hour Meter, 6 Digit LCD 60V ac
- Curtis 700 Hour Meter, 6 Digit LCD 12V ac/dc
- RS PRO Hour Meter, 6 Digit LCD 80V dc
- RS PRO Hour Meter, 6 Digit LCD 265V ac
- RS PRO Hour Meter, 6 Digit LCD 48V ac/dc
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V ac