RS PRO Counter, Timer, Timer, 6 Digit 24V ac/dc

Visuel non contractuel

Sous-total (1 unité)*

152,86 €

(TVA exclue)

184,96 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 7 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +152,86 €

*Prix donné à titre indicatif

N° de stock RS:
874-215
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Timer

Count Mode

Frequency, Time, Total

Function

Counter, Timer

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

24V ac/dc

Maximum Operating Temperature

50°C

Depth

87.5mm

Standards/Approvals

No

Cutout Height

72mm

Cutout Width

72mm

Series

RS PRO

Pays d'origine :
TR

RS PRO Programmable Timer & Counter, 6-Digit LED Display


The RS PRO Programmable Timer & Counter is a versatile device designed for precise measurement and control in various industrial applications. With a 6-digit LED display, it offers clear visibility and accuracy for tasks such as counting, timing, and frequency measurement. Ideal for environments requiring reliable performance, this unit supports both automatic and manual reset methods, ensuring flexibility and ease of use.

Features and Benefits


6-Digit LED Display: Provides clear and precise readings for easy monitoring.
Programmable Functionality: Supports multiple functions including counter, totalizer, and timer for versatile use.
RS-232 Communication Interface: Enables seamless integration with other systems for enhanced control.
IP65 and IP20 Rated: Offers protection against dust and water, suitable for harsh environments.
Wide Operating Temperature Range: Functions effectively from 0 °C to 50 °C, ensuring reliability in various conditions.
High Electrical Durability: Rated for 100000 operations, ensuring long-lasting performance.
Panel Mount Type: Easy installation in control panels for streamlined setup.

Applications


Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications

Additional Information


Overvoltage Category: II
Input Current: 2.5 A
Cutout Dimensions: 72 mm x 72 mm
Depth: 87.5 mm
Weight: 0.25 kg
Connection Type: Screw
Count Direction: Up/Down
Count Modes: Frequency, Time, Total
Direction of Rotation: Up/Down, Increment, Decrement
Minimum and Maximum Supply Voltage: 24 V ac/dc
Humidity: 90%

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.