Chemtronics Foam Cotton Bud & Swab, Polypropylene Handle,For use with Spindle Motors, Electronic, Length 80 mm 500 Per
- N° de stock RS:
- 407-7931
- Numéro d'article Distrelec:
- 300-98-581
- Référence fabricant:
- 44070
- Fabricant:
- Chemtronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 6 de plus pour économiser 15,60 €
Consulter les options de prix de grosSous-total (1 unité)*
65,38 €
(TVA exclue)
79,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 521 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 54 unité(s) expédiée(s) à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 5 | 65,38 € | - |
| 6 - 14 | 62,78 € | 15,60 € |
| 15 + | 61,47 € | 58,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 407-7931
- Numéro d'article Distrelec:
- 300-98-581
- Référence fabricant:
- 44070
- Fabricant:
- Chemtronics
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
| Marque | Chemtronics | |
| Application | Spindle Motors, Electronic | |
| Product Type | Cotton Bud & Swab | |
| Package Type | Bag | |
| Bud Material | Foam | |
| Stick Material | Polypropylene | |
| Length | 80mm | |
| Quantity Per Package | 500Per Pack | |
| Trade Name | Coventry, Aqua-Prime | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Chemtronics | ||
Application Spindle Motors, Electronic | ||
Product Type Cotton Bud & Swab | ||
Package Type Bag | ||
Bud Material Foam | ||
Stick Material Polypropylene | ||
Length 80mm | ||
Quantity Per Package 500Per Pack | ||
Trade Name Coventry, Aqua-Prime | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Chemtronics Conical Sealed Foam Swabs
The Chemtronics 80mm conical sealed foam swab is made up of reticulated 100 pores per inch medical-grade polyurethane foam which features the best open-cell structure, providing excellent particle entrapment characteristics. The head is thermally bonded to the polypropylene handle without using adhesives. This head tapers to a fine point for precision cleaning of hard to reach areas.
Features and Benefits
Traps surface particles while cleaning
Fibreless construction does not generate loose fibres or particles
No adhesives or binders are used in the construction
Good for tight tolerance work
Applications
Removing Contamination from disk drives
Micro mechanical cleaning
Cleaning and removing excess adhesives and chemical residues
Remove flux residue from printed circuit boards
Liens connexes
- Chemtronics Foam Cotton Bud & SwabFor use with Electronic Length 72 mm 500 Per
- Chemtronics Foam Cotton Bud & SwabFor use with Spindle Motors, Length 71 mm 500 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Electronic, Length 146 mm 500 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 171 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 154 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 127 mm 50 Per Pack
- Chemtronics Cotton Cotton Bud & SwabFor use with Electronic, Length 71 mm 500 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Electronic, Length 81 mm 500 Per Pack