Chemtronics Foam ESD Swab, Polypropylene Handle,For use with Cleaning, Length 81 mm 500 Per Pack
- N° de stock RS:
- 193-3490
- Référence fabricant:
- 44070ESD
- Fabricant:
- Chemtronics
Sous-total (1 sachet de 500 unités)*
141,39 €
(TVA exclue)
171,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 04 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 141,39 € | 0,283 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 193-3490
- Référence fabricant:
- 44070ESD
- Fabricant:
- Chemtronics
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
| Marque | Chemtronics | |
| Product Type | ESD Swab | |
| Application | Cleaning | |
| Package Type | Bag | |
| Bud Material | Foam | |
| Stick Material | Polypropylene | |
| Length | 81mm | |
| Quantity Per Package | 500Per Pack | |
| Trade Name | Coventry, Aqua-Prime | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Chemtronics | ||
Product Type ESD Swab | ||
Application Cleaning | ||
Package Type Bag | ||
Bud Material Foam | ||
Stick Material Polypropylene | ||
Length 81mm | ||
Quantity Per Package 500Per Pack | ||
Trade Name Coventry, Aqua-Prime | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Engineered to eliminate damage from static electricity. The handles of these swabs will dissipate 99% of a 5,000 volt (5 KV) charge in less than 2.0 seconds. The static dissipative plastic alloy used to make the handles is inherently static dissipative. It contains no additives, coatings or surfactants so it functions at any level of humidity and it is very resistant to solvents even acetone.
Excellent solvent resistance
Surface resistivity of 10 EE10 ohms/sq.
Low ionic, nonvolatile residue, and particulate contamination
No humidity dependency
No Amines, no silicones, no static dissipative coatings
No Tribo-charge generated
Handles will dissipate 99% of (5 kV) charge in 0.5 seconds
Applications
Use in any static sensitive application
Liens connexes
- Chemtronics Foam ESD SwabFor use with Cleaning, Length 71 mm 500 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 171 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 127 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 154 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Electronic, Length 81 mm 500 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Electronic, Length 146 mm 500 Per Pack
- EUROSTAT Polyester ESD SwabFor use with Cleaning 100 Per Pack
- Chemtronics Cotton Cotton Bud & SwabFor use with Precision Cleaning, Length 79.37 mm 30 Per Pack