- N° de stock RS:
- 144-3186
- Référence fabricant:
- 0611903R0H
- Fabricant:
- Bosch
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 144-3186
- Référence fabricant:
- 0611903R0H
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Bosch Rotary Hammer GBH 36V-EC
Professional 36 V compact Rotary Hammer Drill with pneumatic drilling mechanism. Optimised for diameters from 4 mm to 12 mm in concrete. Featuring over heat and over charge protection, with high performance of up to 160 drills per load. Includes new 2.0 Ah batteries for 50% longer running time and the Bosch Vibration Control so you can drill for longer with less fatigue. The lightweight and compact design makes this hammer drill ideal for over head work with the added benefit of being absolutely maintenance free.
Features and Benefits
Electronic Motor Protection (EMP)
Forward and reverse direction
Brushless motor for maintenance free working
Lightweight and compact (Only 2.9 kg)
Can drill up to 160 holes on one battery charge
Coolpack battery technology enables optimum heat dissipation increasing battery tool life by up to 100%
Safety Clutch
Forward and reverse direction
Brushless motor for maintenance free working
Lightweight and compact (Only 2.9 kg)
Can drill up to 160 holes on one battery charge
Coolpack battery technology enables optimum heat dissipation increasing battery tool life by up to 100%
Safety Clutch
Bosch Drills
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 36V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 1.3Ah |
Series | GBH |
Chuck Type | SDS Plus |
Number of Batteries | 2 |
Hammer Action | Yes |
Drilling Capacity Wood | 30 mm |
Drilling Capacity Metal | 13 mm |
Model Number | GBH 36 V-EC Compact |
- N° de stock RS:
- 144-3186
- Référence fabricant:
- 0611903R0H
- Fabricant:
- Bosch