Bedra Berkenhoff 1 mm OD Copper Wire 0.79 mm² Tin
- N° de stock RS:
- 288-1965
- Numéro d'article Distrelec:
- 155-16-208
- Référence fabricant:
- FRT CU-TR D 1.0 MM. Ø 1 KG
- Fabricant:
- Bedra Berkenhoff
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 288-1965
- Numéro d'article Distrelec:
- 155-16-208
- Référence fabricant:
- FRT CU-TR D 1.0 MM. Ø 1 KG
- Fabricant:
- Bedra Berkenhoff
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
| Marque | Bedra Berkenhoff | |
| Cross Sectional Area | 0.79mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 1mm | |
| Finish | Tin | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Bedra Berkenhoff | ||
Cross Sectional Area 0.79mm² | ||
Product Type Copper Wire | ||
Outside Diameter 1mm | ||
Finish Tin | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
The copper wire designed for various electrical applications. With a cross-sectional area of 0.79mm² and a diameter of ø1mm, this wire offers efficient conductivity and flexibility. Sold in a 1kg package, it provides ample quantity for wiring projects while maintaining consistent quality and durability. Ideal for both residential and industrial use, this copper wire ensures reliable performance and easy installation.
High quality copper
Optimal size
Liens connexes
- Bedra Berkenhoff 2 mm OD Copper Wire 3.14 mm² Tin 35 m Reel
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 140 m Reel
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Klauke Uninsulated, Tin