Fortex SS100-1 2 Copper Clad Board With 35 μm Copper Thick, 100 mm
- N° de stock RS:
- 199-285
- Référence fabricant:
- SS100-1
- Fabricant:
- Fortex
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
11,74 €
(TVA exclue)
14,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 130 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 5 - 45 | 2,348 € | 11,74 € |
| 50 - 95 | 2,232 € | 11,16 € |
| 100 - 495 | 2,066 € | 10,33 € |
| 500 - 995 | 1,904 € | 9,52 € |
| 1000 + | 1,832 € | 9,16 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 199-285
- Référence fabricant:
- SS100-1
- Fabricant:
- Fortex
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
| Marque | Fortex | |
| Product Type | Copper Clad Board | |
| Number of Sides | 2 | |
| Copper Thickness | 35μm | |
| FR Material Grade | FR4 | |
| Board Thickness | 1.55mm | |
| Length | 100mm | |
| Standards/Approvals | IPC4101C/21 | |
| Sélectionner tout | ||
|---|---|---|
Marque Fortex | ||
Product Type Copper Clad Board | ||
Number of Sides 2 | ||
Copper Thickness 35μm | ||
FR Material Grade FR4 | ||
Board Thickness 1.55mm | ||
Length 100mm | ||
Standards/Approvals IPC4101C/21 | ||
- Pays d'origine :
- CN
The Fortex Raw Copper Clad comes with single sided FR4 glass fibre laminate. It is designed for various PCB fabrication methods, including CNC isolation routing, drilling, and imaging techniques like LDI and screen printing. It supports dry film laminators and etch resist transfers, ensuring versatility in production. Manufactured and tested per IPC4101C/21 standards for quality and reliability.
35 dissipation factor
5.4 dielectric constant
Excellent heat resistance and mechanical properties
Liens connexes
- Fortex SS100 2 Copper Clad Board Fibreglass With 35 μm Copper Thick, 100 mm
- Fortex DS100 2 Copper Clad Board With 35 μm Copper Thick, 100 mm
- Fortex DS100-1 2 Copper Clad Board With 35 μm Copper Thick, 100 mm
- Fortex SS233 2 Copper Clad Board With 35 μm Copper Thick, 233 mm
- Fortex DS60 2 Copper Clad Board With 35 μm Copper Thick, 60 mm
- Fortex DS305 2 Copper Clad Board With 35 μm Copper Thick, 305 mm
- Fortex SS203 2 Copper Clad Board Fibreglass With 35 μm Copper Thick, 203 mm
- Fortex DS233 2 Copper Clad Board Fibreglass With 35 μm Copper Thick, 233 mm