Schneider Electric Enclosure Cooling Unit, 1150W, 230V ac
- N° de stock RS:
- 211-2738
- Référence fabricant:
- NSYCU1K2R
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
242,50 €
(TVA exclue)
293,42 €
(TVA incluse)
- N° de stock RS:
- 211-2738
- Référence fabricant:
- NSYCU1K2R
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Maximum Cooling Power | 1150W | |
| Noise Level | 65dB | |
| Input Power Rating | 550W | |
| Supply Voltage | 230V ac | |
| Better World Verification | Green Premium | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Maximum Cooling Power 1150W | ||
Noise Level 65dB | ||
Input Power Rating 550W | ||
Supply Voltage 230V ac | ||
Better World Verification Green Premium | ||
- Pays d'origine :
- IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The units integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.
Several mounting solutions
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified
Liens connexes
- Schneider Electric Enclosure Cooling Unit 230V ac
- Schneider Electric Enclosure Cooling Unit, 820W 230V ac 340 mm 600mm 340 mm
- Pfannenberg 1388 Series 1150W 230V 1.54 m 485mm 218 mm
- Schneider Electric ClimaSys Series 900W 230V ac 215 mm
- Schneider Electric ClimaSys Series 650W 230V ac 325 mm
- Schneider Electric ClimaSys Series 650W 230V ac 190 mm
- Schneider Electric ClimaSys Series 350W 230V ac 190 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 215 mm