TE Connectivity C-Lite Multicore Industrial Cable, 5 Cores, 2.5 mm², Screened, 50m, Black Low Smoke Zero Halogen (LSZH)

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

1 bobine de 50 mètre(s)

812,02 €

(TVA exclue)

982,54 €

(TVA incluse)

N° de stock RS:
914-4244
Référence fabricant:
CL105-5GX2.50-SO-0
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Series

C-Lite

Number of Cores

5

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Black

American Wire Gauge

13 AWG

Outer Diameter

9.8mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Core Strands

37/0.29 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

600 V

Drain Wire

No

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+120°C

Conductor Resistance

8.21 Ω/km

Insulation Material

LSZH

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-40°C

TE Connectivity Screened C-Lite Marine Cable


TE Connectivity screened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.

Features and Benefits


Excellent substance resistance

Overall braid screen

Zerohal jacket

Lightweight

Stranded conductors for flexibility

Metre marked


Marine Cable

Liens connexes