Cabloswiss DATAFLEX CY Multicore Cable, 3 Cores, Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- N° de stock RS:
- 287-6737
- Numéro d'article Distrelec:
- 300-93-079
- Référence fabricant:
- DATAFLEX CY 2X2X0.14 MM² 100M
- Fabricant:
- Cabloswiss
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 287-6737
- Numéro d'article Distrelec:
- 300-93-079
- Référence fabricant:
- DATAFLEX CY 2X2X0.14 MM² 100M
- Fabricant:
- Cabloswiss
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Cabloswiss | |
| Series | DATAFLEX CY | |
| Product Type | Multicore Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Cabloswiss | ||
Series DATAFLEX CY | ||
Product Type Multicore Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
- Pays d'origine :
- IT
The multipair cable is a high-quality product designed for various applications. This cable offers exceptional performance and reliability, making it an ideal choice for different projects.
Conductors made of bare copper according to VDE 0295 cl.5 for efficient power transmission
PVC compound insulation for enhanced durability and protection
Conductors twisted in pairs for improved signal quality
Tinned copper braid shield with 85 ± 5% coverage for excellent interference protection
PVC compound sheath for added strength and longevity
Ideal for static applications with a temperature range of -5 to +80°C
Working voltage of 300V and test voltage of 1200V for reliable performance
Nominal capacity varies based on conductor section and number of pairs for versatile use
Liens connexes
- Cabloswiss CY Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Cabloswiss COLORFLEX CY Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss Multicore Cable 0.34 mm² Unscreened Black PVC Sheath, 22 AWG
- Kabeltronik CY Multicore Cable 0.14mm² 100 m, Grey Polyurethane Sheath
- Cabloswiss LiYY Series Multi-Core Industrial Cable 2 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
