- N° de stock RS:
- 201-0671
- Référence fabricant:
- KFDC4X075SHC
- Fabricant:
- CAE Groupe
2 En stock pour livraison sous 1 jour(s)
Prix 1 bobine de 100 mètre(s)
313,88 €
(TVA exclue)
379,79 €
(TVA incluse)
Bobine(s) | la bobine | le mètre* |
1 + | 313,88 € | 3,139 € |
*prix conseillé |
- N° de stock RS:
- 201-0671
- Référence fabricant:
- KFDC4X075SHC
- Fabricant:
- CAE Groupe
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The CAE Multimedia Connect K-DATA LIHCH data transmission cable, control and connecting cable predominantly for transmission of analog and digital signals in process controlled facilities in measurement and control technology. For fixed laying and flexibl
Bare copper strand conductor material
IEC 60228 class 5 conductor class
Special halogen-free compound core insulation
Operating temperature -15°C to +70°C
Copper braid tinned shielding
IEC 60228 class 5 conductor class
Special halogen-free compound core insulation
Operating temperature -15°C to +70°C
Copper braid tinned shielding
Spécifications
Attribut | Valeur |
---|---|
Series | K-DATA LIHCH DIN47100 |
Cross Sectional Area | 0.75 mm² |
Length | 100m |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
Insulation Material | Zero Halogen |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Core Strands | 4 |
- N° de stock RS:
- 201-0671
- Référence fabricant:
- KFDC4X075SHC
- Fabricant:
- CAE Groupe