Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 150 A, 100 kW 120V ac, 3 NO, 600V ac

Sous-total (1 unité)*

651,79 €

(TVA exclue)

788,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
  • Plus 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +651,79 €

*Prix donné à titre indicatif

N° de stock RS:
815-3461
Référence fabricant:
LC1D150G7
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

600V ac

Contact Current

150A

Power Rating

100kW

Series

LC1D

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

120V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Length

158mm

Standards/Approvals

CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, BV, RINA, CCC, GL, CSA, GOST, DNV, UL, UKCA, LROS

Width

120mm

Depth

136mm

Pole and Throw Configuration

3P

Non conforme

Pays d'origine :
CZ

Schneider Electric LC1D150G7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 150A/1000V AC-3 (75kW@400V). They can be used to create motor starters for almost any type of application. It provides a 120V 50/60Hz AC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirrror contact), power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 1200 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (120mm width), mounting on 2 DIN-rails or screw fixing. Contactor is rated for 40HP at 200 to 208VAC, 50HP at 240VAC, 100HP at 480VAC and 125HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with up to a 600VAC 300A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 120 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 6.22 inches tall, 4.72 inches wide and 5.35 inches deep. It weighs 5.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Features & Benefits


• Three normally open (3NO) configuration ensures versatile functionality in electrical circuits

• Features screw terminals for secure and efficient connections, ensuring reliable performance

• Wide operating temperature range of -5°C to +60°C for flexibility in various environments

• Robust construction with high-quality materials ensures durability and long-term reliability

Applications


• Motor control in industrial settings

• Power distribution systems in commercial establishments

• Automation systems in manufacturing facilities

• HVAC systems in residential and commercial buildings

Can it withstand high operating temperatures?


Yes, it is designed to operate efficiently in temperature ranges from -5°C to +60°C.

Will it ensure secure connections in electrical circuits?


Yes, the screw terminals provide secure and reliable connections for optimal performance.

Is it suitable for motor control applications?


Yes, it is specifically designed for motor control in various industrial settings.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.