Siemens 3RH2 Contactor Relay, 24V dc Coil, 8-Pole, 10 A 24V dc, 6 NO/2 NC, 690V ac

Sous-total (1 unité)*

88,78 €

(TVA exclue)

107,42 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 05 novembre 2026
  • Plus 53 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +88,78 €

*Prix donné à titre indicatif

N° de stock RS:
746-0771
Référence fabricant:
3RH2362-2BB40
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

8

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Mount Type

DIN Rail

Normal State Configuration

6 NO/2 NC

Auxiliary Contact Configuration

6 NO/2 NC

Number of Auxiliary Contacts

8

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Depth

121mm

Standards/Approvals

IEC 61508, IEC 81346-2, UL, CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1

Length

70mm

Width

45mm

Pole and Throw Configuration

6 NO/2 NC

Pays d'origine :
DE

Siemens 3RH2 Series Contactor Relay, 24V DC Coil Voltage, 10A Contact Current - 3RH2362-2BB40


This contactor relay is an 8 pole relay designed for automation in electrical systems. This product offers robust performance with a coil voltage of 24V DC and accommodates a contact current rating of 10A. With dimensions of 70mm in length, 45mm in width, and 121mm in depth, it is compact yet powerful enough for various industrial applications.

Features & Benefits


• 24V DC control voltage supports low-energy systems

• Spring-loaded terminals ensure secure and quick connections

• High contact voltage rating of 690V AC for versatile requirement

• Designed for DIN Rail mounting, offering ease of installation and maintenance

• Robust mechanical service life rated for up to 10 million operating cycles

Applications


• Used in industrial automation systems for controlling high-power circuits

• Suitable for motor control and switching in commercial settings

• Ideal for integration in HVAC systems and machinery control

• Utilised for safety-related switching operations in various installations

What is the maximum operating temperature for this relay?


The relay operates effectively within a temperature range of -25°C to +60°C, ensuring stability in varying conditions.

How does this relay perform under harsh environmental conditions?


It is rated for operation at altitudes up to 2000m and can handle a relative humidity of up to 95% at 55°C, making it reliable in challenging environments.

What is the significance of the contact configuration in this relay?


The configuration of six normally open and two normally closed contacts allows for versatility in circuit design, enabling a range of control options for electrical systems.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.