RS Better World

Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 3 NO, 690V ac

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.

En savoir plus sur les produits RS Better World

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

70,04 €

(TVA exclue)

84,75 €

(TVA incluse)

N° de stock RS:
608-9289
Référence fabricant:
LC1D093BL
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Power Rating

4kW

Series

LC1D

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Cage Clamp

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-5°C

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Length

45mm

Standards/Approvals

CCC, CSA, EAC, EN 60947-5-1, IEC, UL, RoHS

Width

99mm

Depth

84mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

Pays d'origine :
ID

Schneider Electric LC1D Series Contactor, 24V DC Coil Voltage, 9A Contact Current - LC1D093BL


This contactor is specifically designed for motor control and resistive load applications. Measuring 45mm in length, 99mm in width, and 84mm in depth, it features a 24V DC low consumption coil for efficient operation. With a power rating of 4kW and a contact current rating of 9A, this device offers reliable performance in various electrical setups.

Features & Benefits


• Optimised for up to 690V AC, suitable for high voltage needs

• Triple pole design enhances operational reliability

• Two auxiliary contacts allow for flexible circuitry

• Built-in peak limiting diode for increased durability

• Suitable for DIN rail mounting, ensuring easy installation

Applications


• Utilised in motor switching

• Effective in controlling resistive loads

• Suitable for industrial automation systems

• Used for building management and control systems

• Ideal for requiring compact, space-saving solutions

How does the coil voltage influence the operation of this contactor?


The 24V DC coil allows for low power consumption while providing adequate control for the contactor, making it ideal for diverse automation applications. This voltage ensures operation within a manageable range, allowing for stable performance in various environments.

What are the implications of the operating temperature range?


This contactor can function efficiently between -5°C to +60°C, providing flexibility for installation in varied climates and helping to maintain consistent control regardless of external conditions. Proper functioning across this range is crucial for ensuring long-term reliability.

What is the significance of having both normally open and normally closed auxiliary contacts?


The inclusion of one normally open and one normally closed contact allows for versatile circuit configurations. This setup can accommodate specific operational requirements, enhancing control options for complex systems where status feedback is necessary.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.