RS PRO Contactor, 110V ac Coil, 3-Pole, 90 A, 45 kW, 3V, 400 V

Sous-total (1 unité)*

519,76 €

(TVA exclue)

628,91 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 9 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +519,76 €

*Prix donné à titre indicatif

N° de stock RS:
277-8498
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

3V, 400V

Contact Current

90A

Series

RS PRO

Power Rating

45kW

Function

Motor Control, Self Locking

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

160A

Contactor Application

Heating, Lighting, Motor

Maximum Operating Temperature

60°C

Length

157mm

Standards/Approvals

IEC 68-2-27, CCC, CE, cULus, EAC, IEC60068-2-78, IEC 68-2-30, IEC/EN 60947-4-1, RoHS

Depth

155mm

Width

92mm

Pays d'origine :
AT

RS PRO Contactor


These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.

Features and Benefits


Durable design, making them versatile and adaptable in various environments

Increased protection; reduce the chance of equipment damage and enhance system reliability

High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance

Applications


This range of RS PRO Contactors are ideal for Industrial Applications:

Motors

Lighting Circuits

Heating

Electrical Loads

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.