Schneider Electric TeSys K LC2K Reversing Contactor, 110 V Coil, 3-Pole, 16 A, 1 NO + 1 NC
- N° de stock RS:
- 257-1047
- Référence fabricant:
- LC2K1610F7
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
95,23 €
(TVA exclue)
115,23 €
(TVA incluse)
- N° de stock RS:
- 257-1047
- Référence fabricant:
- LC2K1610F7
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
- Pays d'origine :
- FR
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Mechanical interlocking
Easier to install and operate with multi-standard screws
Easier to install and operate with multi-standard screws
Liens connexes
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K Reversing Contactor 9 A 1 NC, 690V
- Schneider Electric TeSys K LC2K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric LC2K Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 120V 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 690V