Schneider Electric TeSys D LC2D Reversing Contactor, 48-130 V Coil, 3-Pole, 38 A, 1 NO + 1 NC
- N° de stock RS:
- 257-1001
- Référence fabricant:
- LC2D38EHE
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 257-1001
- Référence fabricant:
- LC2D38EHE
- Fabricant:
- Schneider Electric
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Schneider Electric | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
- Pays d'origine :
- FR
The Schneider Electric reversing contactor for motor control applications. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. It is designed to meet the requirements of Electro domestic and HVAC applications.
Compact
DIN-rail mounting or screw fixing
Easier to install and operate with multi-standard screws
DIN-rail mounting or screw fixing
Easier to install and operate with multi-standard screws
Liens connexes
- Schneider Electric TeSys D LC2D Reversing Contactor 32 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 50 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Contactor 4-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Contactor 3-Pole, 80 kW
- Schneider Electric LC2D Reversing Contactor 3-Pole 18.5 kW 24V 690V
- Schneider Electric TeSys Contactor Reversing Block for use with TeSys
- Schneider Electric LC2D Reversing Contactor 48 V ac/dc Coil 40 A 1 NO/1 NC, 440V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
