Omron J7KNG Contactor, 24V dc Coil, 3-Pole, 14 A, 5.5 kW 24V dc, 220V
- N° de stock RS:
- 214-6885
- Numéro d'article Distrelec:
- 301-37-280
- Référence fabricant:
- J7KNG-14-10 24D
- Fabricant:
- Omron
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 214-6885
- Numéro d'article Distrelec:
- 301-37-280
- Référence fabricant:
- J7KNG-14-10 24D
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 220V | |
| Contact Current | 14A | |
| Series | J7KNG | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 14A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 111mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 45mm | |
| Depth | 89mm | |
| Pole and Throw Configuration | 3P | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 220V | ||
Contact Current 14A | ||
Series J7KNG | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 14A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 111mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 45mm | ||
Depth 89mm | ||
Pole and Throw Configuration 3P | ||
The Omron J7KNG series contactor which is DC-operated has coil voltage 24 V dc and has current rating of 14 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H89 x W45 x D125.
Ambient operating temperature -40 to 60 °C
Finger proof
Liens connexes
- Omron J7KNG Contactor 4-Pole 5.5 kW 24V dc, 220V
- Omron J7KNG Contactor 4-Pole 7.5 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 5.5 kW 3V, 3 NO
- Omron J7KN Contactor 3-Pole 15 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 30 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 37 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 15 kW, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW, 3 NO