Omron J7KNA Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 3 NO, 690V ac
- N° de stock RS:
- 214-6864
- Numéro d'article Distrelec:
- 136-24-111
- Référence fabricant:
- J7KNA-09-01 24D
- Fabricant:
- Omron
Sous-total (1 unité)*
48,99 €
(TVA exclue)
59,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 16 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 48,99 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-6864
- Numéro d'article Distrelec:
- 136-24-111
- Référence fabricant:
- J7KNA-09-01 24D
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | J7KNA | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 888A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 57.5mm | |
| Width | 45mm | |
| Length | 49mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series J7KNA | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 888A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 57.5mm | ||
Width 45mm | ||
Length 49mm | ||
Omron J7KNA Series Contactor, 24V DC Coil Voltage, 9A Contact Current Rating - J7KNA-09-01 24D
This contactor is designed for robust industrial applications, providing a reliable solution for motor control. Featuring a compact design with dimensions of 49mm in length, 45mm in width, and 57.5mm in depth, it operates effectively across a wide temperature range. This 3 pole contactor is rated for 9A and is ideally suited for power ratings of up to 4kW, ensuring efficient performance within electrical systems.
Features & Benefits
• Operates with 24V DC for versatile applications
• Incorporates 3 poles for enhanced electrical capacity
• Supports contact current rating of 9A for reliable operation
• Includes one auxiliary contact for added functionality
Applications
• Suitable for automated machinery where precise motor control is required
• Utilised in control panels for efficient motor switching
• Ideal for HVAC systems to regulate compressor functions
• Used in commercial buildings for lighting control and management
What is the maximum temperature range for operation?
This contactor can operate effectively within a temperature range of -40°C to +60°C, enabling its use in challenging industrial environments.
How is the contactor connected in an electrical circuit?
The contactor features screw terminal connections, allowing for straightforward and secure installation in various electrical configurations.
In what scenarios is this contactor most beneficial?
It is beneficial in applications requiring reliable motor control and automation, particularly where compact design and high-performance ratings are essential.
Can this contactor handle a high inrush current?
Yes, it is designed to manage high inrush currents effectively, ensuring stable performance during motor start-up operations.
Liens connexes
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 3-Pole 4 kW 24V dc 888V
- Omron J7KN Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 4-Pole 4 kW 24V dc, 888V
- Omron J7KNA Contactor 3-Pole 4 kW 230V 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V dc 888V
- Omron J7KNA Contactor 3-Pole 4 kW 230V ac 888V