Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- N° de stock RS:
- 670-079
- Référence fabricant:
- 3RT2023-2AB00
- Fabricant:
- Siemens
Visuel non contractuel
Sous-total (1 unité)*
53,23 €
(TVA exclue)
64,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 53,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 670-079
- Référence fabricant:
- 3RT2023-2AB00
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UL | ||
- Pays d'origine :
- DE
The Siemens Power contactor is designed for efficient operation in industrial environments, facilitating the control of electrical loads with precision. This robust device operates at AC-3e and AC-3 ratings, accommodating operational currents up to 9 A and handling voltages as high as 690 V. With auxiliary contacts available, it ensures versatile integration into various systems, making it an Ideal choice for producers focused on reliability and performance. The power contactor is crafted for a mechanical service life of approximately 10 million cycles, providing durability that industries can depend on. With a Compact design suitable for DIN rail mounting, this product adapts seamlessly to diverse installation requirements while ensuring optimal user convenience.
Spring-loaded terminals facilitate efficient electrical connections
The mechanical service life ensures longevity with up to 10 million operating cycles
Compatible with a wide range of operational currents for various applications
High ambient temperature tolerances ensure reliable performance from -25 °C to +60 °C
Designed for side-by-side and DIN rail mounting for easy installation
Low power loss in operation contributes to energy efficiency
Integrated auxiliary contacts enhance functionality without expanding footprint
Complies with various international safety and operational standards
IP20 protection rating safeguards internal components from dust and accidental contact
Liens connexes
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V ac
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
