Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO
- N° de stock RS:
- 670-029
- Référence fabricant:
- 3RT2037-1AD00
- Fabricant:
- Siemens
Sous-total (1 unité)*
342,39 €
(TVA exclue)
414,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 342,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 670-029
- Référence fabricant:
- 3RT2037-1AD00
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- Pays d'origine :
- DE
The Siemens power contactor serves as a reliable solution for controlling electrical loads in industrial applications. Designed for AC-3e/AC-3 operations, it has a robust operational current capacity of 65 A, making it Ideal for managing motor applications up to 30 kW at 400 V. This compact, 3-pole device features auxiliary contacts that facilitate added functionality, ensuring seamless integration into control systems. With an insulation voltage rating of 690 V and a high surge voltage resistance, this power contactor is engineered to endure demanding conditions. Its mechanical service life extends to an impressive 10 million operations, ensuring longevity and reliable performance, making it a trusted component in energising circuits safely and efficiently.
Includes 1 NO and 1 NC auxiliary contacts for enhanced control
Insulation voltage of 690 V ensures safe operation under high stress
Designed for easy installation with screw type terminals for reliable connections
Features a low power loss with a typical Value of 6 W without load
Short circuit protection is ensured with recommended fuse types for safety
Complies with IEC standards ensuring reliability and safety in industrial settings
Liens connexes
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 42V ac 690V
