Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO
- N° de stock RS:
- 669-819
- Référence fabricant:
- 3RT2025-1AD04
- Fabricant:
- Siemens
Visuel non contractuel
Sous-total (1 unité)*
110,09 €
(TVA exclue)
133,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 110,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 669-819
- Référence fabricant:
- 3RT2025-1AD04
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 141mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 85mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 141mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 85mm | ||
- Pays d'origine :
- DE
The Siemens Power contactor is designed to efficiently control electrical circuits, providing reliable switching for a variety of applications. Ideal for industrial environments, this AC-3 rated contactor can manage operational currents of up to 17 A at 400 V, making it suitable for controlling motors and other heavy loads. With a robust design featuring a mechanical service life of up to 10,000,000 cycles, it ensures long-lasting durability. Additionally, the contactor supports auxiliary connections and features auxiliary contacts with both normally open and normally closed configurations. Its wide operational temperature range and compatibility with multiple voltage ratings further enhance its versatility in diverse settings.
Mechanical service life of 10,000,000 cycles, ensuring reduced maintenance and increased reliability
Dual auxiliary contacts provide versatility for additional control functionalities
High insulation voltage rated at 690 V offers enhanced safety and operational integrity
Compact dimensions with side-by-side mounting capability, allowing for efficient space utilisation in panel designs
Exceptional shock resistance values ensure reliability under mechanical stress, meeting demanding operational standards
Wide temperature range of -25 °C to +60 °C permits operation in various environmental conditions
Liens connexes
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole, 3 NO
