Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- N° de stock RS:
- 669-814
- Référence fabricant:
- 3RT2024-1AV04
- Fabricant:
- Siemens
Visuel non contractuel
Sous-total (1 unité)*
88,88 €
(TVA exclue)
107,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 88,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 669-814
- Référence fabricant:
- 3RT2024-1AV04
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 141mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 141mm | ||
- Pays d'origine :
- DE
The Siemens Power contactor is an essential component in industrial and commercial applications, designed for reliable control of electrical circuits. This versatile device handles operational currents of up to 12 A across a range of configurations, including AC-3 and AC-3e applications. Its robust design accommodates voltages up to 690 V and features an impressive mechanical service life of 10 million operating cycles. Built with both functionality and efficiency in mind, this product is suited for high-performance environments, ensuring optimal control of motors and connected devices while maintaining safety standards. The inclusion of auxiliary contacts allows for flexible integration in various systems, providing comprehensive solutions for any installation.
Compact design fits standard mounting options, allowing for versatile installation on DIN rails
Capable of withstanding high operational currents, it efficiently controls heavy loads
Designed for superior reliability, ensuring a mechanical lifespan of up to 10 million cycles
Equipped with auxiliary contacts for enhanced control options, improving system integration
IP20 protection class ensures safety from dust and touch hazards for everyday use
Low power loss in operation contributes to better energy efficiency and cost savings
Shock resistance specifications support robust performance in demanding environments
Manufactured with compliance to international standards, ensuring quality and reliability
Liens connexes
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
