Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- N° de stock RS:
- 669-799
- Référence fabricant:
- 3RT2024-1AC20-1AA0
- Fabricant:
- Siemens
Visuel non contractuel
Sous-total (1 unité)*
76,46 €
(TVA exclue)
92,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 76,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 669-799
- Référence fabricant:
- 3RT2024-1AC20-1AA0
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 97mm | ||
- Pays d'origine :
- DE
The Siemens Power contactor is designed to reliably control electrical circuits, providing essential functionality for industrial applications. Equipped with a robust design and built for operational efficiency, this 3-pole contactor supports AC-3e applications with a rated operational current of 12 A and operational power of up to 5.5 kW at 400 V. Its Compact S0 size ensures easy installation and maintenance, while a range of operating temperatures and altitude limits makes it versatile for various environments. With features including auxiliary contacts and a long mechanical service life, this contactor ensures Durable performance, meeting the rigorous demands of modern electrical systems.
Compact design allows for easy installation on a DIN rail
Supports ambient temperatures from -25 °C to +60 °C for varied operational conditions
Extensive mechanical service life of 10 million cycles for reliable long-term use
Offers auxiliary contacts for expanded functionality in control circuits
Designed to operate efficiently under AC and DC voltages, ensuring flexible application
Meets high safety standards, suitable for safety-related applications
Optimised for energy efficiency with low power loss in heated states
Liens connexes
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 690V
