Better World
Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 1.6 → 2.5 A F.L.C, 5 A Contact Rating, TeSys
- N° de stock RS:
- 256-6661
- Référence fabricant:
- LRD07L
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
145,89 €
(TVA exclue)
176,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 145,89 € |
*Prix donné à titre indicatif
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- N° de stock RS:
- 256-6661
- Référence fabricant:
- LRD07L
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| FLC Motor Rating | 1.6 → 2.5 A | |
| Contact Current Rating | 5 A | |
| Range | TeSys | |
| Normal State Configuration | 1 NO + 1 NC | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
FLC Motor Rating 1.6 → 2.5 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Normal State Configuration 1 NO + 1 NC | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- Pays d'origine :
- TH
Schneider Electric LRD07L
LRD07L is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 0.75kW@400V thanks to a thermal range 1.6-2.5A, a tripping class 20 and phase unbalance protection. LRD07L is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 1.6-2.5A, a tripping class 20 and phase unbalance detection, it protects motors 0.75kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, with phase unbalance protection (differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D09-D38 to form a compact starter. Light and compact, 45mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).
The Schneider Electric LRD thermal overload relay to be used with a TeSys D contactor. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Temperature compensated for a good accuracy of the protection.
Light and compact
Motor protection
Motor protection
Liens connexes
- Schneider Electric LR3D Thermal Overload Relay 1.6 A Contact Rating, TeSys
- Schneider Electric LR3D Thermal Overload Relay 2.5 A Contact Rating, TeSys
- Lovato RF38 Thermal Overload Relay 1.6 A Contact Rating, 3P
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 5 A Contact Rating 690 Vac, TeSys
- Schneider Electric LRD Overload Relay 1NO + 1NC 1.6 A Contact Rating TeSys
- Schneider Electric Overload Relay 5 A Contact Rating TeSys