Schneider Electric Control Relay 2 NO + 2NC, 10 A Contact Rating, 3 W, 110 V dc, TeSys
- N° de stock RS:
- 256-4091
- Référence fabricant:
- CA3KN40FD3
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 256-4091
- Référence fabricant:
- CA3KN40FD3
- Fabricant:
- Schneider Electric
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Power Rating | 3 W | |
| Normal State Configuration | 2 NO + 2NC | |
| Control Voltage | 110 V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Power Rating 3 W | ||
Normal State Configuration 2 NO + 2NC | ||
Control Voltage 110 V dc | ||
- Pays d'origine :
- FR
The Schneider Electric control relay provides up to 24V AC coil with integral suppression device available, connection by spring terminals. For high operating rates until 180 cycles per min and ambient temperature -25°C to +50°C, it procures high reliability and durability. It is compact and has DIN rail or fixing by screw.
Optimized size to save customer cabinet space
Wide range of accessories to satisfy different customer usage
Easier to install and operate with multi-standard screws
Wide range of accessories to satisfy different customer usage
Easier to install and operate with multi-standard screws
Liens connexes
- Schneider Electric Control Relay 2 NO + 2NC 3 W TeSys
- Schneider Electric Control Relay 2NO + 2NC 5 mA Contact Rating 110 Vdc, TeSys
- Schneider Electric Control Relay 2NO + 2NC 5 mA Contact Rating 110 Vdc, TeSys
- Schneider Electric Control Relay 2NO + 2NC 1.8 W 4, TeSys
- Schneider Electric Control Relay 2 NO + 2NC 3 W TeSys
- Schneider Electric Control Relay 2 NO + 2NC 3 W TeSys
- Schneider Electric Control Relay 2 NO + 2NC 3 W TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 110 V, TeSys
