Eaton Overload Relay 1NC, 1NO, 37 → 50 A Contact Rating, 690 V, Overload Relay
- N° de stock RS:
- 241-0763
- Référence fabricant:
- 190946 ZBT65-50
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 241-0763
- Référence fabricant:
- 190946 ZBT65-50
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Contact Current Rating | 37 → 50 A | |
| Range | Overload Relay | |
| Mounting Style | Direct Mounting | |
| Normal State Configuration | 1NC, 1NO | |
| Control Voltage | 690 V | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Contact Current Rating 37 → 50 A | ||
Range Overload Relay | ||
Mounting Style Direct Mounting | ||
Normal State Configuration 1NC, 1NO | ||
Control Voltage 690 V | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Eaton overload relay narrow having adjustable current range of 37-50 A and has 1 NO and 1 NC contact each.
Test/off button
Reset pushbutton manual/auto
Trip-free release
Direct mounting
IP20 meaning it is protected from touch by fingers and objects greater than 12 millimeters
Reset pushbutton manual/auto
Trip-free release
Direct mounting
IP20 meaning it is protected from touch by fingers and objects greater than 12 millimeters
Liens connexes
- Eaton Overload Relay 1NC 30 → 40 A Contact Rating Overload Relay
- Eaton Overload Relay 1NO + 1NC 600 mA Contact Rating 690 Vac, SP
- Schneider Electric Thermal Overload Relay 1NO + 1NC 6 A Contact Rating 690 Vac TeSys
- Siemens 3RU Overload Relay 1NO + 1NC 50 A Contact Rating 3P, SIRIUS Classic
- Schneider Electric LT3S Overload Relay 1NO + 1NC 24 → 48 Vac, TeSys
- Siemens 3RB Overload Relay 1NO + 1NC 3 → 11 kW SIRIUS Classic
- Eaton ADS8 Overload Relay 1NO + 1NC 6 A Contact Rating, 2.2 kW
- Eaton ADS8 Overload Relay 1NO + 1NC 10.4 A Contact Rating, 5.5 kW