Schneider Electric Control Relay 3NO + 1NC, 10 A Contact Rating, 230 Vac, TeSys K
- N° de stock RS:
- 204-4458
- Référence fabricant:
- CAK31P7S335
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 204-4458
- Référence fabricant:
- CAK31P7S335
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys K | |
| Normal State Configuration | 3NO + 1NC | |
| Better World Verification | Green Premium | |
| Control Voltage | 230 Vac | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys K | ||
Normal State Configuration 3NO + 1NC | ||
Better World Verification Green Premium | ||
Control Voltage 230 Vac | ||
- Pays d'origine :
- FR
The Schneider Electric TeSys K control relay has operating voltage of 690V. It has 3 NO and 1 NC contacts.
IP20 certified
Rail and plate mounting
Rail and plate mounting
Liens connexes
- Schneider Electric Control Relay 3NO + 1NC 24 Vac, TeSys K
- Schneider Electric Thermal Overload Relay 1NO + 1NC 6 A Contact Rating 690 Vac TeSys
- Schneider Electric LT3S Overload Relay 1NO + 1NC 24 → 48 Vac, TeSys
- Eaton Overload Relay 1NO + 1NC 600 mA Contact Rating 690 Vac, SP
- Schneider Electric TeSys K Contactor 3-Pole 3 kW, 3NO
- Schneider Electric LT3S Overload Relay 1NO + 1NC 115 V ac TeSys
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Schneider Electric TeSys K LP1K Contactor 3-Pole 4 kW 690 V ac