TE Connectivity, Hartman Contactor NO, 75A Contact Rating, 28V dc 3PST
- N° de stock RS:
- 473-276
- Numéro d'article Distrelec:
- 303-50-274
- Référence fabricant:
- 1616021-6
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
58 405,00 €
(TVA exclue)
70 670,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 avril 2028
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 58 405,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-276
- Numéro d'article Distrelec:
- 303-50-274
- Référence fabricant:
- 1616021-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Contactor | |
| Relay Contact Current | 75A | |
| Mount Type | Chassis | |
| Series | Hartman | |
| Pole and Throw Configuration | 3PST | |
| Normal State Configuration | NO | |
| Terminal Type | Stud | |
| Contact Voltage | 28V dc | |
| Standards/Approvals | No | |
| Supply Voltage | 28V dc | |
| Control Voltage | 28V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Contactor | ||
Relay Contact Current 75A | ||
Mount Type Chassis | ||
Series Hartman | ||
Pole and Throw Configuration 3PST | ||
Normal State Configuration NO | ||
Terminal Type Stud | ||
Contact Voltage 28V dc | ||
Standards/Approvals No | ||
Supply Voltage 28V dc | ||
Control Voltage 28V dc | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity general purpose contactor is expertly designed for DC applications, catering to various requirements with a robust three-pole switch configuration. Ideal for environments demanding reliability, it features an environmentally sealed enclosure that ensures durability in challenging conditions. This contactor excels with a 75 A contact rating and operates efficiently at a coil voltage of 28 VDC. It is tailored for chassis mounting, providing ease of installation and integration into existing setups. The advanced engineering behind this product guarantees high performance, making it a trusted choice for professionals seeking dependable solutions in electrical control applications.
Built to withstand harsh environmental conditions
Facilitates straightforward installation with chassis mount design
Delivers consistent performance for various DC applications
Features a robust three-pole configuration for enhanced control
Designed to meet stringent compliance standards for safety
Supports high current ratings for demanding electrical tasks
Liens connexes
- TE Connectivity HARTMAN K Series Contactor 1-Pole NO, 28V
- TE Connectivity Contactor 3 Poles (Three Phase) 30A Contact Rating 240V ac 3PST-NO
- TE Connectivity 40A Contact Rating, 600V ac SPST
- TE Connectivity Hartman Series Relay 28V dc Coil, 4PST-NO
- Schneider Electric 10A Contact Rating, 24V dc 3PST
- TE Connectivity Chassis General Purpose Relay 25A Switching Current, 3PST-NO
- Siemens 75A F.L.C 690V 3
- Eaton 65A 75A Contact Rating, 690V 1P
