TE Connectivity, EV250 Contactor 1 NO, 400A Contact Rating, 12V dc SPST-NO
- N° de stock RS:
- 467-594
- Numéro d'article Distrelec:
- 303-50-601
- Référence fabricant:
- 2-1618002-4
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
4 222,18 €
(TVA exclue)
5 108,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 02 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4 222,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-594
- Numéro d'article Distrelec:
- 303-50-601
- Référence fabricant:
- 2-1618002-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Contactor | |
| Relay Contact Current | 400A | |
| Mount Type | Panel | |
| Series | EV250 | |
| Pole and Throw Configuration | SPST-NO | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contact Voltage | 1.8kV | |
| Standards/Approvals | No | |
| Control Voltage | 12V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Contactor | ||
Relay Contact Current 400A | ||
Mount Type Panel | ||
Series EV250 | ||
Pole and Throw Configuration SPST-NO | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contact Voltage 1.8kV | ||
Standards/Approvals No | ||
Control Voltage 12V dc | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity High voltage contactor is designed to deliver exceptional performance for DC applications, featuring a robust 1 Form X SPST-NO configuration. With a contact rating of 400 A and capable of handling voltages ranging from 28 to 1800 VDC, this product ensures reliability and efficiency in demanding conditions. The panel mount design allows for straightforward integration into various setups, ensuring ease of use. Additionally, the coil voltage rating of 12 VDC simplifies operation and compatibility with a wide range of control circuits. Engineered to meet various industry standards, this contactor provides not only functionality but also peace of mind for users looking for dependable performance in critical applications.
Designed for high voltage DC applications with a contact rating of 400 A
1 Form X SPST-NO configuration ensures optimal switching performance
Versatile operation across a wide voltage range of 28 – 1800 VDC
Panel mount design facilitates easy installation in diverse environments
12 VDC coil voltage simplifies connection to standard control systems
Constructed with copper contact material for enhanced durability and conductivity
Not RF rated, making it ideal for power switching applications
Includes screw terminals for reliable and secure electrical connections
Compliance with EU directives ensures adherence to environmental standards
Compatible with various parts, providing flexibility in component integration
Liens connexes
- Eaton Contactor Relay 1 NO/1 NC 690V
- TE Connectivity EV500 Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity 500A Contact Rating, 240V SPST-NO
- Allen Bradley 400A 400A Contact Rating, 690V 3P
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 40A Contact Rating, 600V ac SPST
- Lovato Control Relay 3 NO/1 NC 12V 4P
- TE Connectivity EV500 Series Electromechanical Interface Relay 24V Coil, SPST-NO
