Siemens 3RH2 Contactor Relay 6NC + 2NO, 10 A Contact Rating, 24 V dc, SIRIUS
- N° de stock RS:
- 156-240
- Référence fabricant:
- 3RH2262-4BB40
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
87,67 €
(TVA exclue)
106,08 €
(TVA incluse)
- N° de stock RS:
- 156-240
- Référence fabricant:
- 3RH2262-4BB40
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Contact Current Rating | 10 A | |
| Range | SIRIUS | |
| Series | 3RH2 | |
| Normal State Configuration | 6NC + 2NO | |
| Control Voltage | 24 V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3RH2 | ||
Normal State Configuration 6NC + 2NO | ||
Control Voltage 24 V dc | ||
- Pays d'origine :
- DE
The Siemens Contactor relay delivers reliable performance and exceptional durability across various applications. It integrates seamlessly into automation systems, ensuring safe and efficient operation with features that enhance productivity. Designed to withstand demanding environments, it manages electrical loads efficiently, promoting energy savings and optimal functionality. Its compact design allows for space saving installations without sacrificing performance. With a high mechanical service life, this contactor is a dependable choice for long-term operational excellence.
Supports high operational currents with multiple configurations
Efficient performance in various ambient conditions
High shock resistance for reliable operation
Complies with safety standards for peace of mind
Superior insulation voltage ratings for safety and longevity
Straightforward installation in restricted spaces
Efficient performance in various ambient conditions
High shock resistance for reliable operation
Complies with safety standards for peace of mind
Superior insulation voltage ratings for safety and longevity
Straightforward installation in restricted spaces
Liens connexes
- Siemens 3RH2 Contactor Relay 6NC + 2NO 110 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 220 V ac, SIRIUS
- Siemens 10A Contact Rating, 220V ac
- Siemens 10A Contact Rating, 110V ac
- Siemens 10A Contact Rating, 48V dc
- Siemens 10A Contact Rating, 250V dc
- Siemens 10A Contact Rating, 125V dc
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 2NO + 2NC, 690 V ac