Siemens Contactor Accessory
- N° de stock RS:
- 745-8718
- Référence fabricant:
- 3RT2916-1EH00
- Fabricant:
- Siemens
Sous-total (1 unité)*
33,30 €
(TVA exclue)
40,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 33,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 745-8718
- Référence fabricant:
- 3RT2916-1EH00
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Contactor Accessory | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Contactor Accessory | ||
Siemens Surge Suppressor, DC Operation, 12 to 250V Control Circuit Voltage - SIRIUS Innovation Series - 3RT2916-1EH00
Boost the safe operation of your relay or motor contactor with this surge suppressor from Siemens. It's suitable for any 3RT2 device with a size of S00 from the Sirius Innovation range. This makes it a highly compatible bit of kit. The suppressor's diode combination absorbs occasional voltage spikes, protecting your sensitive system from electrical damage. As it's part of a modular system, this pluggable unit simply clips into the front of your contactor. So you'll find it's no sweat to fit. Thanks to an operating temperature between -25°C and +60°C, it can easily take on the harsh conditions found in marine, railway and manufacturing environments.
Features & Benefits
• Dimensions of 46 (L) x 28 (W) x 9 (D) make it a compact safety solution
• Mounts in any position in your system for versatility
Does this surge suppressor need an AC or DC connection?
This surge suppressor is designed for DC operation and a control circuit supply between 12 and 250V, enabling it to work with your 3RT contactor.
Liens connexes
- Siemens SIRIUS Surge Suppressor for use with Size S00
- Siemens 3RT29 Contactor Delay Timer for use with Contactor
- Siemens SIRIUS Cover for use with Contactor
- Siemens 3RT2916-2BL01 Contactor Delay Timer for use with Contactors 3RT2
- Siemens ALPHA Contactor Accessory
- Siemens SIRIUS Cover for use with Contactor Relay
- Siemens 3RK Contactor Accessory
- Siemens SIRIUS Control Kit for use with Contactor Relays And Motor Contactors