Better World

Schneider Electric LX1F Contactor Coil for use with LC1 Series

Sous-total (1 unité)*

451,52 €

(TVA exclue)

546,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 2 unité(s) expédiée(s) à partir du 20 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +451,52 €

*Prix donné à titre indicatif

Better World

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.

N° de stock RS:
744-8519
Référence fabricant:
LX1FK110
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Product Type

Contactor Coil

Accessory Type

Contactor Coil

For Use With

LC1 Series

Standards/Approvals

No

Better World Product

Yes

Series

LX1F

Schneider Electric LX1F Series TeSys Contactor Coil, 120V AC Voltage Rating, 1100VA Current Rating - LX1FK110


This contactor coil is designed for use with TeSys products. Operating on a control circuit voltage of 110 to 120 V AC. it excels in electromechanical applications. With a compact design, this product provides reliable performance in varied operational conditions.

Features & Benefits


• Operates effectively at a frequency of 40 to 400 Hz

• Quick operating time of 100 to 170 ms enhances efficiency

• Requires minimal power consumption during holding at 18VA

• Mechanical durability rated at 10 million cycles ensures longevity

• Offers a high maximum operating rate of 2400 cycles per hour

Applications


• Used in automation systems for controlling machinery

• Ideal for electrical installations requiring reliable current management

• Utilised in various mechanical systems for switching operations

What are the power specifications for use with this coil?


It operates efficiently within a voltage range of 110 to 120 V AC, with an inrush power of 1100VA and a holding power consumption of 18VA.

How does the coil cope with temperature variations during operation?


The coil functions effectively in ambient temperatures ranging from -5 to 55°C, ensuring reliable performance in diverse environments.

What is the current rating of the LX1FK110?


The contactor coil has a current rating of 1100VA, ensuring it can handle high power loads efficiently.

Liens connexes