Allen Bradley 100M Mechanical Interlock for use with 100-C Series
- N° de stock RS:
- 238-1143
- Numéro d'article Distrelec:
- 302-26-701
- Référence fabricant:
- 100-MCA02
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
38,09 €
(TVA exclue)
46,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 18 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 1 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 6 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 38,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 238-1143
- Numéro d'article Distrelec:
- 302-26-701
- Référence fabricant:
- 100-MCA02
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Mechanical Interlock | |
| For Use With | 100-C Series | |
| Standards/Approvals | No | |
| Series | 100M | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Accessory Type Mechanical Interlock | ||
Product Type Mechanical Interlock | ||
For Use With 100-C Series | ||
Standards/Approvals No | ||
Series 100M | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
Allen Bradley Contactor Interlock For Use With 100C Series, 9mm - 100-MCA02
Expand your contactor circuits with this high-quality mechanical interlock from Rockwell Automation's Allen Bradley range. It can be used to connect two contactors in such a way that only one is on at a time, even when you turn it on manually. This component comes with two auxiliary normally closed (NC) contacts on the forward and reverse contactors. This is ideal for use with motor starters, as it prevents the reverse contactor from being accidentally energised when the motor's running forward.
• Can be mounted in either a horizontal or vertical position• Slim design for efficient packing• 9mm connection piece for easy installation• Finger-safe terminals prevent electric shocks
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)• IEC (International Electrotechnical Commission)• CSA (Canadian Standards Association)• CE (Conformité Européenne)
Why do I need to interlock my contactors?
It's important to interlock contactors because it protects your motors from damage. If the contactors aren't interlocked, they may actuate simultaneously, causing both the forward and reverse motors to start at the same time and act against each other.
MCS Mechanical Interlocks
These may be used with either contactor modules (100-C Series) or control relay modules (700-CF Series)
The interlock may be used on any size of modules and can be used to link two different size modules
Liens connexes
- Allen Bradley 100 Mechanical Interlock for use with 100C Series
- Allen Bradley Mechanical Interlock for use with 100-E400 to E750 reversing contactors
- Allen Bradley 100-E Mechanical Interlock for use with 100-E116 → 100-E146 Wye Contactors, 100-E190 →
- Allen Bradley 100F Mechanical Latch for use with 100-C Series
- Allen Bradley 100K Contactor Interlock for use with 100K Series, 700K Series
- Allen Bradley IEC Mechanical Latch for use with 100-C Contactors With AC or 48V DC Electronic Coils
- Eaton NZM Mechanical Interlock for use with Accessory Mechanical interlock
- Lovato Mechanical Interlock for use with Contactor