RS Better World

Siemens SIRIUS Contactor Delay Timer for use with Motor Contactors Size S0

Sous-total (1 unité)*

137,36 €

(TVA exclue)

166,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 3 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +137,36 €

*Prix donné à titre indicatif

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.

En savoir plus sur les produits RS Better World

N° de stock RS:
236-3528
Numéro d'article Distrelec:
304-21-190
Référence fabricant:
3RT2927-2PA01
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Accessory Type

Pneumatic Timer

Product Type

Contactor Delay Timer

For Use With

Motor Contactors Size S0

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Series

SIRIUS

Pays d'origine :
CN

Siemens Contactor Delay Timer, For Use With Motor Contactors Size S0, 0 to 30s Timer Range - 3RT2927-2PA01


This contactor delay timer is a key component for optimising automation in industrial environments. It enhances control over motor contactors by providing precise timing functionalities, which are vital for numerous applications. The pneumatic timer is designed for integration into motor control systems, allowing efficient management of equipment operation while promoting sustainability through low carbon manufacturing practices.

Features & Benefits


• Adjustable timer range from 0 to 30s for increased flexibility

• ON delay function ensures accurate control during startup

• Compatible with Motor Contactors Size S0 for straightforward integration

• Mechanical service life rated for 3 million cycles supports durability

• Compact design with IP20 protection class for operational reliability

• Utilises pneumatic technology for consistent timing performance

Applications


• Used with motor contactors to achieve controlled operational delays

• Ideal for needing precise ON delay for motor activation

• Suitable for automated systems focused on efficient energy management

• Functional in various industrial environments requiring delay timers

• Contributes to enhanced safety and efficiency in electric motor control

What is the maximum timer range available?


The timer range is adjustable from 0 to 30s.

Can it be mounted in any position?


Yes, the timer can be mounted in any position as needed.

What is the expected mechanical service life?


It has a mechanical service life of approximately 3 million operating cycles.

How does the ON delay function benefit motor control?


The ON delay function provides reliable timing during startup, ensuring safe equipment operation.

Is this product suitable for use in harsh environments?


While it is designed for operational reliability, it is advisable to assess ambient conditions to ensure compatibility.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.