Siemens 3RT29 Coil for use with Contactor
- N° de stock RS:
- 670-186
- Référence fabricant:
- 3RT2926-5AT61
- Fabricant:
- Siemens
Visuel non contractuel
Sous-total (1 unité)*
29,09 €
(TVA exclue)
35,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 29,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 670-186
- Référence fabricant:
- 3RT2926-5AT61
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- Pays d'origine :
- DE
The Siemens solenoid Coil is designed for use in various electromagnetic applications, specifically suited for contactors in the SIRIUS range. This precisely engineered component provides reliable performance with a power loss of only 9.8 VA. It boasts a range of operating factors, ensuring versatility in different environments. The solenoid Coil also enhances operational safety with its compliance to stringent environmental standards. Its low weight makes installation and handling straightforward, making it an essential choice for professionals seeking durability and efficiency in their electrical components.
Operates effectively at both 50 Hz and 60 Hz for flexible applications
Handles a control supply voltage of 660 V AC supporting robust electrical systems
Features an inductive power factor for both closing and holding power enhancing operational reliability
Liens connexes
- Siemens 3RT29 Coil for use with Contactor
- Siemens Coil Connection Module 3RT29 Series Connector for Use with Motor Contactor
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
