ABB, 16 mm Nominal Diameter, Polyolefin, Galvanised Steel, Silver

Sous-total (1 bobine de 50 mètres)*

278,16 €

(TVA exclue)

336,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +278,16 €5,563 €

*Prix donné à titre indicatif

N° de stock RS:
266-4421
Référence fabricant:
7TCA296010R0040
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Nominal Diameter

16mm

Material

Galvanised Steel

Coating Material

Polyolefin

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Silver

Length

50m

IP Rating

IP69, IP68

Thread Size

40 mm

Minimum Operating Temperature

-50°C

Resistance Features

Liquid Resistant

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

ATEX

Minimum Bend Radius

80mm

Statut RoHS : Exempté

Pays d'origine :
GB

ABB Adaptaflex Series Flexible Conduit, 16mm Nominal Diameter, 50m Length - 7TCA296010R0040


This flexible conduit provides a protective routing solution for cable installations in demanding industrial environments. It combines a galvanised steel construction with a protective polymer coating to resist liquids and enable use across a wide temperature range, while meeting recognised European standards for chemical and electrical applications.

Features and Benefits:


• Polyolefin coating offers enhanced liquid resistance and durability
• Rated to withstand temperatures up to 130°C for high-heat environments
• Operates reliably down to −50°C for low-temperature service
• IP68 and IP69 ingress protection for immersion and high-pressure washdown
• Minimum bend radius 80mm for controlled routing in confined spaces
• 50 m reel length simplifies long-run installations and reduces joins

Applications


• Suitable for cable routing in automated assembly lines exposed to washdown
• Ideal for electrical installations in hazardous zones requiring ATEX approval
• Used for conduit protection in mechanical plant rooms with temperature extremes
• Can be used for wiring harnesses in industrial electronics cabinets
• Suitable for long-distance cable runs in factory automation systems

What material provides the conduit’s structural strength?


The core is MADE from galvanised steel, supplying mechanical protection and resistance to impact and compression.

Which approvals ensure compliance with hazardous-area use?


It carries ATEX certification enabling selection for specified explosive-atmosphere installations.

How does the conduit perform against chemical-restriction requirements?


It conforms to REACH and RoHS standards, addressing restricted-substance criteria for industrial components.

What thread size is available for fittings and accessories?


The conduit is compatible with 40mm thread size terminations to match enclosures and glands.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.